Midas MC21605G6WK-FPTLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters

RS Stock No.: 249-2671Brand: MidasManufacturers Part No.: MC21605G6WK-FPTLW-V2
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5mm

Character Width

3mm

Stock information temporarily unavailable.

P.O.A.

Midas MC21605G6WK-FPTLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters

P.O.A.

Midas MC21605G6WK-FPTLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5mm

Character Width

3mm