Midas MC22005A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters

RS Stock No.: 249-2675Brand: MidasManufacturers Part No.: MC22005A6W-FPTLWI-V2
brand-logo
View all in LCD Monochrome Displays

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

5mm

Character Width

3.2mm

Stock information temporarily unavailable.

P.O.A.

Midas MC22005A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters

P.O.A.

Midas MC22005A6W-FPTLWI-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 20 Characters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 20 Characters

Character Rows

2

Characters per Row

20

Character Height

5mm

Character Width

3.2mm