Midas 0.66in Yellow Passive matrix OLED Display 64 x 48pixels COT I2C, Parallel, SPI Interface

RS Stock No.: 254-3558Brand: MidasManufacturers Part No.: MCOT064048A1V-YM
brand-logo
View all in OLED Displays

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

0.66in

Viewing Area Dimensions

15.42 x 12.06mm

Aspect Ratio

18.10:1.3

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

64 x 48pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Dimensions

18.46 x 18.10 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Width

18.46mm

Forward Voltage

3.3 V dc

Viewing Area Width

15.42mm

Operating Temperature Range

-40 → +80°C

Viewing Area Height

12.06mm

Stock information temporarily unavailable.

P.O.A.

Midas 0.66in Yellow Passive matrix OLED Display 64 x 48pixels COT I2C, Parallel, SPI Interface

P.O.A.

Midas 0.66in Yellow Passive matrix OLED Display 64 x 48pixels COT I2C, Parallel, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

0.66in

Viewing Area Dimensions

15.42 x 12.06mm

Aspect Ratio

18.10:1.3

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

64 x 48pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Dimensions

18.46 x 18.10 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Width

18.46mm

Forward Voltage

3.3 V dc

Viewing Area Width

15.42mm

Operating Temperature Range

-40 → +80°C

Viewing Area Height

12.06mm