Midas 3.12in Green Passive matrix OLED Display 256 x 64pixels TAB Multi Interface

RS Stock No.: 823-5967Brand: MidasManufacturers Part No.: MCOT256064BA-GM
brand-logo
View all in OLED Displays

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

3.12in

Viewing Area Dimensions

78.78 x 21.18mm

Matrix Type

Passive

Display Colours

Green

Resolution

256 x 64pixels

Contrast Ratio

>2000:1

Driver Mounting

TAB

Interface Ports

Multi

Dimensions

88.0 x 27.8 x 2mm

Depth

2mm

Height

27.8mm

Maximum Operating Temperature

+85°C

Viewing Area Height

21.18mm

Viewing Area Width

78.78mm

Operating Temperature Range

-30 → +85°C

Width

88.0mm

Forward Voltage

3.5 V dc

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Midas Graphic OLED Displays, TAB

A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.

Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)

Midas Graphic PMOLED Displays

Stock information temporarily unavailable.

P.O.A.

Midas 3.12in Green Passive matrix OLED Display 256 x 64pixels TAB Multi Interface

P.O.A.

Midas 3.12in Green Passive matrix OLED Display 256 x 64pixels TAB Multi Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

3.12in

Viewing Area Dimensions

78.78 x 21.18mm

Matrix Type

Passive

Display Colours

Green

Resolution

256 x 64pixels

Contrast Ratio

>2000:1

Driver Mounting

TAB

Interface Ports

Multi

Dimensions

88.0 x 27.8 x 2mm

Depth

2mm

Height

27.8mm

Maximum Operating Temperature

+85°C

Viewing Area Height

21.18mm

Viewing Area Width

78.78mm

Operating Temperature Range

-30 → +85°C

Width

88.0mm

Forward Voltage

3.5 V dc

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Midas Graphic OLED Displays, TAB

A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.

Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)

Midas Graphic PMOLED Displays