Midas 5.5in Green Passive matrix OLED Display 256 X 64pixels COT Multi Interface
Technical documents
Specifications
Brand
MidasDiagonal Display Size
5.5in
Viewing Area Dimensions
135.65 X 33.89mm
Matrix Type
Passive
Display Colours
Green
Resolution
256 x 64pixels
Driver Mounting
COT
Interface Ports
Multi
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Midas 5.5in Green Passive matrix OLED Display 256 X 64pixels COT Multi Interface
1
P.O.A.
Midas 5.5in Green Passive matrix OLED Display 256 X 64pixels COT Multi Interface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MidasDiagonal Display Size
5.5in
Viewing Area Dimensions
135.65 X 33.89mm
Matrix Type
Passive
Display Colours
Green
Resolution
256 x 64pixels
Driver Mounting
COT
Interface Ports
Multi
Country of Origin
Taiwan, Province Of China