Midas 1.3in White Passive matrix OLED Display 64 X 128pixels COG I2C, SPI Interface

RS Stock No.: 428-548Brand: MidasManufacturers Part No.: MDOG064128D1Y-WM
View all in OLED Displays

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

1.3in

Viewing Area Dimensions

14.06 X 29.42mm

Matrix Type

Passive

Display Colours

White

Resolution

64 X 128pixels

Driver Mounting

COG

Interface Ports

I2C, SPI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Midas 1.3in White Passive matrix OLED Display 64 X 128pixels COG I2C, SPI Interface

P.O.A.

Midas 1.3in White Passive matrix OLED Display 64 X 128pixels COG I2C, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

1.3in

Viewing Area Dimensions

14.06 X 29.42mm

Matrix Type

Passive

Display Colours

White

Resolution

64 X 128pixels

Driver Mounting

COG

Interface Ports

I2C, SPI

Country of Origin

Taiwan, Province Of China