Midas 2.42 White Passive matrix OLED Display 128 x 64 COG I2C, Parallel, SPI Interface

RS Stock No.: 204-618Brand: MidasManufacturers Part No.: MDOG128064H1D-WMC
View all in OLED Displays

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

2.42

Viewing Area Dimensions

55.01 x 27.49

Aspect Ratio

2:1

Matrix Type

Passive

Display Colours

White

Resolution

128 x 64

Driver Mounting

COG

Interface Ports

I2C, Parallel, SPI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Midas 2.42 White Passive matrix OLED Display 128 x 64 COG I2C, Parallel, SPI Interface

P.O.A.

Midas 2.42 White Passive matrix OLED Display 128 x 64 COG I2C, Parallel, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Midas

Diagonal Display Size

2.42

Viewing Area Dimensions

55.01 x 27.49

Aspect Ratio

2:1

Matrix Type

Passive

Display Colours

White

Resolution

128 x 64

Driver Mounting

COG

Interface Ports

I2C, Parallel, SPI

Country of Origin

Taiwan, Province Of China