Technical documents
Specifications
Brand
MidasDiagonal Display Size
0.68in
Viewing Area Dimensions
16.298 x 5.418mm
Aspect Ratio
12.32:1.21
Matrix Type
Passive
Display Colours
Yellow
Resolution
96 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COT
Interface Ports
I2C, Parallel, SPI
Dimensions
19.80 x 12.32 x 1.21mm
Depth
1.21mm
Height
1.21mm
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Width
19.80mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Viewing Area Width
16.298mm
Viewing Area Height
5.418mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MidasDiagonal Display Size
0.68in
Viewing Area Dimensions
16.298 x 5.418mm
Aspect Ratio
12.32:1.21
Matrix Type
Passive
Display Colours
Yellow
Resolution
96 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COT
Interface Ports
I2C, Parallel, SPI
Dimensions
19.80 x 12.32 x 1.21mm
Depth
1.21mm
Height
1.21mm
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80°C
Width
19.80mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
Viewing Area Width
16.298mm
Viewing Area Height
5.418mm