Midtronics A089-I Thermal Printer

RS Stock No.: 917-5358Brand: MidtronicsManufacturers Part No.: A089-I
brand-logo
View all in Battery Testers

Technical documents

Specifications

Product details

Midtronics IR/RS232 Thermal Printer

Midtronics compact and lightweight portable thermal printer with an infrared interface compatible with HP IR format in a new elegant enclosure.
Designed for maximum versatility, the printer is compatible with existing systems while allowing many upgrades in terms of printing speed and functionality.
It is powered from four Nickel-Metal Hydride AA batteries and has maintenance free operation only available with thermal printers

Infra-Red (HP IR, IrDA) and RS232 interfaces
High-speed, high resolution printing capability
Quiet, non-impact system
Maintenance-free
Compact and lightweight
High reliability line head mechanism
Versatile for use with text or graphics
12, 16, 24 (default), 32 or 48 characters per line
Barcode capability
Auto off
Supports labels and dual ply paper
Integral Magnetic Clamping
Interface - RS232 + flash upgrade capability
Standard 58mm paper roll compatible

Stock information temporarily unavailable.

P.O.A.

Midtronics A089-I Thermal Printer

P.O.A.

Midtronics A089-I Thermal Printer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Product details

Midtronics IR/RS232 Thermal Printer

Midtronics compact and lightweight portable thermal printer with an infrared interface compatible with HP IR format in a new elegant enclosure.
Designed for maximum versatility, the printer is compatible with existing systems while allowing many upgrades in terms of printing speed and functionality.
It is powered from four Nickel-Metal Hydride AA batteries and has maintenance free operation only available with thermal printers

Infra-Red (HP IR, IrDA) and RS232 interfaces
High-speed, high resolution printing capability
Quiet, non-impact system
Maintenance-free
Compact and lightweight
High reliability line head mechanism
Versatile for use with text or graphics
12, 16, 24 (default), 32 or 48 characters per line
Barcode capability
Auto off
Supports labels and dual ply paper
Integral Magnetic Clamping
Interface - RS232 + flash upgrade capability
Standard 58mm paper roll compatible