MIKALOR Stainless Steel Hex Screw Bolt Drive, 25mm Band Width, 85 → 91mm ID
Technical documents
Specifications
Brand
MIKALORInside Diameter
85 → 91mm
Clip Type
Bolt Drive
Material
Stainless Steel
Inside Diameter Minimum
85mm
Inside Diameter Maximum
91mm
Band Width
25mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Spain
Product details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction
P.O.A.
2
P.O.A.
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
MIKALORInside Diameter
85 → 91mm
Clip Type
Bolt Drive
Material
Stainless Steel
Inside Diameter Minimum
85mm
Inside Diameter Maximum
91mm
Band Width
25mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Spain
Product details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction