Technical documents
Specifications
Brand
MikroElektronikaLED Technology
LED
Kit Classification
Add On Board
Kit Name
8x8 Y Click
Country of Origin
Serbia
Product details
8x8 Y click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The add-on board features MAX7219 8-digit LED display driver module and 64 Yellow LED diodes. The 8 x 8 G Click™ has a 5 V power supply and communicates to the MCU via the SPI Interface.
8 x 8 Y Click is an add-on board in mikroBUS™ form factor
Serial 8 x 8 Yellow LED display matrix
Analogue and digital brightness control
On-chip BCD code-B decoder
5 V power supply can be used with 3.3 V Microcontrollers
Supported in all MikroElektronika compilers
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
Click mikroBUS™ Display & Graphics Boards
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MikroElektronikaLED Technology
LED
Kit Classification
Add On Board
Kit Name
8x8 Y Click
Country of Origin
Serbia
Product details
8x8 Y click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The add-on board features MAX7219 8-digit LED display driver module and 64 Yellow LED diodes. The 8 x 8 G Click™ has a 5 V power supply and communicates to the MCU via the SPI Interface.
8 x 8 Y Click is an add-on board in mikroBUS™ form factor
Serial 8 x 8 Yellow LED display matrix
Analogue and digital brightness control
On-chip BCD code-B decoder
5 V power supply can be used with 3.3 V Microcontrollers
Supported in all MikroElektronika compilers
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins