MikroElektronika for MIKROE-1370

Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Evaluation Board
Featured Device
MIKROE-1370
Country of Origin
Serbia
Product details
RELAY click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. The RELAY Click board features two power PCB relay modules
2 x G6D1AASI-5DC power PCB relays
Contact rating: 5A @ 250Vac or 5A @ 30Vdc
Relay coils transistor-driven from MikroBUS PWM (RL1) and CS (RL2) pins
Relay closed indicator LEDs
Power on LED
Power supply: +5Vdc
Screw terminals
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Evaluation Board
Featured Device
MIKROE-1370
Country of Origin
Serbia
Product details
RELAY click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. The RELAY Click board features two power PCB relay modules
2 x G6D1AASI-5DC power PCB relays
Contact rating: 5A @ 250Vac or 5A @ 30Vdc
Relay coils transistor-driven from MikroBUS PWM (RL1) and CS (RL2) pins
Relay closed indicator LEDs
Power on LED
Power supply: +5Vdc
Screw terminals
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.