MikroElektronika MIKROE-1429, ConnectEVE FT800 4.3in TFT Color Display Module With HX8257A for Breadboard (PROTO)

RS Stock No.: 791-6369Brand: MikroElektronikaManufacturers Part No.: MIKROE-1429Distrelec Article No.: 30177214
brand-logo
View all in Display Development Tools

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

TFT Color Display

Kit Classification

Module

Featured Device

HX8257A

Kit Name

ConnectEVE FT800

For Use With

Breadboard (PROTO)

Country of Origin

Serbia

Product details

4.3in Graphic LCD with EVE Controller

The ConnectEVE board contains a FT800Q EVE graphic controller and 4.3in TFT colour display panel. The board is designed to be used as an additional display on MikroElektronika Easy development boards.

AT043B35 LCD with 480 x 272 pixel resolution driven by HX8257A display controller
FT800 Embedded Video Engine (EVE)
LED backlight
Resistive touch panel
262K colours
SPI serial interface
On-board audio power amplifier LM4864
Power supply: 3.3V

Stock information temporarily unavailable.

P.O.A.

MikroElektronika MIKROE-1429, ConnectEVE FT800 4.3in TFT Color Display Module With HX8257A for Breadboard (PROTO)

P.O.A.

MikroElektronika MIKROE-1429, ConnectEVE FT800 4.3in TFT Color Display Module With HX8257A for Breadboard (PROTO)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

4.3in

Display Technology

TFT Color Display

Kit Classification

Module

Featured Device

HX8257A

Kit Name

ConnectEVE FT800

For Use With

Breadboard (PROTO)

Country of Origin

Serbia

Product details

4.3in Graphic LCD with EVE Controller

The ConnectEVE board contains a FT800Q EVE graphic controller and 4.3in TFT colour display panel. The board is designed to be used as an additional display on MikroElektronika Easy development boards.

AT043B35 LCD with 480 x 272 pixel resolution driven by HX8257A display controller
FT800 Embedded Video Engine (EVE)
LED backlight
Resistive touch panel
262K colours
SPI serial interface
On-board audio power amplifier LM4864
Power supply: 3.3V