MikroElektronika I2C Isolator Click ISO1540 Development Kit for MikroBUS MIKROE-1878

Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
MikroBUS
Featured Device
ISO1540
Kit Name
I2C Isolator Click
Product details
I2C Isolator Click mikroBUS™
I2C Isolator Click is a mikroBUS add-on board for isolating the I²C serial bus. It features the Texas Instruments ISO1540, a Low-Power 2.5 kVrms isolated, Bidirectional I²C Serial Bus Isolator. On the mikroBUS connector is the first I²C port signal lines (SDA and SDL) and power supply. The second I²C port signal lines (SCA2, SDL2), and a separate power supply are found on the PCB thru hole connections on the upper edge of the board.
Capacitive Isolation technology
Isolated power supplies prevent interference from noise currents
3.3 V or 5 V power supply on mikroBUS socket
Click mikroBUS™ Interface Boards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
MikroBUS
Featured Device
ISO1540
Kit Name
I2C Isolator Click
Product details
I2C Isolator Click mikroBUS™
I2C Isolator Click is a mikroBUS add-on board for isolating the I²C serial bus. It features the Texas Instruments ISO1540, a Low-Power 2.5 kVrms isolated, Bidirectional I²C Serial Bus Isolator. On the mikroBUS connector is the first I²C port signal lines (SDA and SDL) and power supply. The second I²C port signal lines (SCA2, SDL2), and a separate power supply are found on the PCB thru hole connections on the upper edge of the board.
Capacitive Isolation technology
Isolated power supplies prevent interference from noise currents
3.3 V or 5 V power supply on mikroBUS socket