MikroElektronika Relay 2 Click for LCA717 for Lights, Motors

RS Stock No.: 136-0737Brand: MikroElektronikaManufacturers Part No.: MIKROE-1899Distrelec Article No.: 30163619
brand-logo

Technical documents

Specifications

For Use With

Lights, Motors

Kit Classification

Shield

Featured Device

LCA717

Kit Name

Relay 2 Click

Distrelec Product Id

30163619

Product details

Relay2 click mikroBUS™

Relay2 click is a mikroBUS add-on board for adding two solid state relays. It features two of the LCA717, Single-Pole, Normally Open OptoMOS Solid State Relay.

High Reliability
Maximum voltage 30 V
Maximum current 2 A
Two LEDs Status Indicators
No EMI/RFI Generation
Fast switching
Silent bounce-free relay switching
3.3 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm

Click mikroBUS Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

P.O.A.

MikroElektronika Relay 2 Click for LCA717 for Lights, Motors

P.O.A.

MikroElektronika Relay 2 Click for LCA717 for Lights, Motors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

For Use With

Lights, Motors

Kit Classification

Shield

Featured Device

LCA717

Kit Name

Relay 2 Click

Distrelec Product Id

30163619

Product details

Relay2 click mikroBUS™

Relay2 click is a mikroBUS add-on board for adding two solid state relays. It features two of the LCA717, Single-Pole, Normally Open OptoMOS Solid State Relay.

High Reliability
Maximum voltage 30 V
Maximum current 2 A
Two LEDs Status Indicators
No EMI/RFI Generation
Fast switching
Silent bounce-free relay switching
3.3 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm

Click mikroBUS Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.