MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit

Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Add On Board
Featured Device
LS7366R
Converter Type
ADC
Kit Name
Counter Click
For Use With
LS7366R 32-Bit Quadrature Counter
Resolution
32-Bit
Country of Origin
Serbia
Product details
Counter Click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Counter Click board has an LS7366R 32-bit quadrature counter and is intended to be used with a suitable incremental encoder. The device has multiple operating modes and can also be used for non-quadrature up/down counting, and free-running or range limited counting. Typical applications include measurement of direction and speed of motor shafts. The Counter Click board requires a 3.3V or a 5V power supply.
Click mikroBUS™ Human-Machine Interface Boards
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Add On Board
Featured Device
LS7366R
Converter Type
ADC
Kit Name
Counter Click
For Use With
LS7366R 32-Bit Quadrature Counter
Resolution
32-Bit
Country of Origin
Serbia
Product details
Counter Click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Counter Click board has an LS7366R 32-bit quadrature counter and is intended to be used with a suitable incremental encoder. The device has multiple operating modes and can also be used for non-quadrature up/down counting, and free-running or range limited counting. Typical applications include measurement of direction and speed of motor shafts. The Counter Click board requires a 3.3V or a 5V power supply.