MikroElektronika MIKROE-1918 DAC 2 Click Add On Board Signal Conversion Development Kit

Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Add On Board
Featured Device
LTC2601CDD
Kit Name
DAC 2 Click
Converter Type
DAC
For Use With
MikroBUS
Resolution
16-Bit
Country of Origin
Serbia
Product details
DAC 2 click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The DAC2 click accessory has an on-board 16-bit digital to analogue convertor LTC2601CDD. The DAC2 click runs on 3.3 V or 5 V power supply and has voltage output screw terminals. Communication is via the mikroBUS™ SPI interface with clock rates up to 50 MHz. Applications include Process Control and Industrial Automation, test equipment and mobile communications.
16-bit DAC
Rail-to-rail output drives
Double buffered data latches
Selectable Reference Voltage
I2C interface
Supported in all MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MikroElektronikaKit Classification
Add On Board
Featured Device
LTC2601CDD
Kit Name
DAC 2 Click
Converter Type
DAC
For Use With
MikroBUS
Resolution
16-Bit
Country of Origin
Serbia
Product details
DAC 2 click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. The DAC2 click accessory has an on-board 16-bit digital to analogue convertor LTC2601CDD. The DAC2 click runs on 3.3 V or 5 V power supply and has voltage output screw terminals. Communication is via the mikroBUS™ SPI interface with clock rates up to 50 MHz. Applications include Process Control and Industrial Automation, test equipment and mobile communications.
16-bit DAC
Rail-to-rail output drives
Double buffered data latches
Selectable Reference Voltage
I2C interface
Supported in all MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins