MikroElektronika Temperature Sensor mikroBus Click Board

Technical documents
Specifications
Brand
MikroElektronikaSensor Technology
Temperature Sensor
Kit Classification
mikroBus Click Board
Distrelec Product Id
30154953
Country of Origin
Serbia
Product details
Weather click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. The Weather click add-on board features the Bosch BME280 sensor providing accurate measurement of humidity, barometric pressure and temperature.
Temperature measurement range: -40 to +85°C
Humidity measurement range: 0 to 100% RH
Barometric pressure measurement range: 300 to 1100hPa
Three operating modes: Sleep, Forced and Normal
Sleep mode: no operation, all registers accessible, lowest power, selected after startup
Forced mode: perform one measurement, store results and return to sleep mode
Normal mode: continuous cycling of measurements and inactive periods
Communication: serial I²C, SPI
Serial interface selected by jumper link
Two I²C addresses available, selected by jumper link
Supported by all MikroElektronika compilers
Power supply: +3.3Vdc
Dimensions: 28.6 x 25.4 x 3.3mm
Applications: Home automation, fitness monitors, weather forecasting, vertical movement detection, remote sensing for the Internet of Things (IoT)
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MikroElektronikaSensor Technology
Temperature Sensor
Kit Classification
mikroBus Click Board
Distrelec Product Id
30154953
Country of Origin
Serbia
Product details
Weather click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. The Weather click add-on board features the Bosch BME280 sensor providing accurate measurement of humidity, barometric pressure and temperature.
Temperature measurement range: -40 to +85°C
Humidity measurement range: 0 to 100% RH
Barometric pressure measurement range: 300 to 1100hPa
Three operating modes: Sleep, Forced and Normal
Sleep mode: no operation, all registers accessible, lowest power, selected after startup
Forced mode: perform one measurement, store results and return to sleep mode
Normal mode: continuous cycling of measurements and inactive periods
Communication: serial I²C, SPI
Serial interface selected by jumper link
Two I²C addresses available, selected by jumper link
Supported by all MikroElektronika compilers
Power supply: +3.3Vdc
Dimensions: 28.6 x 25.4 x 3.3mm
Applications: Home automation, fitness monitors, weather forecasting, vertical movement detection, remote sensing for the Internet of Things (IoT)
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.