MikroElektronika MIKROE-1989, EEPROM3 click EEPROM Development Board for AT24CM02 for MikroBUS

Technical documents
Specifications
Brand
MikroElektronikaMemory Technology
EEPROM
Kit Classification
Development Board
For Use With
MikroBUS
Featured Device
AT24CM02
Kit Name
EEPROM3 click
Product details
EEPROM3 click mikroBUS™
The EEPROM3 click is an add-on board for storing initialisation and configuration data of your application. The Atmel AT24CM02 device is a 2Mbit Electrically Erasable PROgrammable Memory (EEPROM) organised as 262144 x 8 bits of memory, accessed through the I²C bus.
EEPROM: 2M bit (256 KBytes)
Page size: 256 Bytes
Byte or Page Write within 10 ms
Write Protect Pin for Full Array Hardware Data Protection
Select the device address with an on-board jumper
3.3 V or 5 V power supply on mikroBUS socket
More than 1 million Write cycles
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Memory Boards
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MikroElektronikaMemory Technology
EEPROM
Kit Classification
Development Board
For Use With
MikroBUS
Featured Device
AT24CM02
Kit Name
EEPROM3 click
Product details
EEPROM3 click mikroBUS™
The EEPROM3 click is an add-on board for storing initialisation and configuration data of your application. The Atmel AT24CM02 device is a 2Mbit Electrically Erasable PROgrammable Memory (EEPROM) organised as 262144 x 8 bits of memory, accessed through the I²C bus.
EEPROM: 2M bit (256 KBytes)
Page size: 256 Bytes
Byte or Page Write within 10 ms
Write Protect Pin for Full Array Hardware Data Protection
Select the device address with an on-board jumper
3.3 V or 5 V power supply on mikroBUS socket
More than 1 million Write cycles
Dimensions 28.6 x 25.4 mm