MikroElektronika IR Gesture Gesture Tracking mikroBus Click Board for 74HC32

Technical documents
Specifications
Brand
MikroElektronikaKit Classification
mikroBus Click Board
Featured Device
74HC32
Kit Name
IR Gesture
User Interface
Gesture Tracking
Product details
IR gesture click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. IR gesture click has an APDS-9960 sensor which features an LED, four directional photodiodes and a gesture engine. The engine calculates the velocity, direction and distance of nearby objects while remaining immune to the effects of ambient light.
 APDS-9960 IR Gesture Sensor
 Can be configured to recognise contactless hand gestures
 Can be programmed to 'wake-up' when a hand approaches
 Can be set up for colour and ambient light sensing
 Intelligent power saving for handheld devices
 Programmable interrupt output
 Communication: serial I²C bus
 Power supply: +3.3Vdc
 LED power indicator
Click mikroBUS™ Human-Machine Interface Boards
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MikroElektronikaKit Classification
mikroBus Click Board
Featured Device
74HC32
Kit Name
IR Gesture
User Interface
Gesture Tracking
Product details
IR gesture click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. IR gesture click has an APDS-9960 sensor which features an LED, four directional photodiodes and a gesture engine. The engine calculates the velocity, direction and distance of nearby objects while remaining immune to the effects of ambient light.
 APDS-9960 IR Gesture Sensor
 Can be configured to recognise contactless hand gestures
 Can be programmed to 'wake-up' when a hand approaches
 Can be set up for colour and ambient light sensing
 Intelligent power saving for handheld devices
 Programmable interrupt output
 Communication: serial I²C bus
 Power supply: +3.3Vdc
 LED power indicator