Technical documents
Specifications
Brand
MikroElektronikaSensor Technology
Pressure Sensor
Featured Device
HSCMAND060PA3A3
Kit Classification
mikroBus Click Board
Kit Name
Manometer Click
Product details
Manometer click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. Manometer click features an HSCMAND060PA3A3 gas pressure sensor module.
HSCMAND060PA3A3 piezoresistive silicon absolute pressure sensor module
Calibrated and temperature compensated for offset, sensitivity and temperature effects
Pressure range: 0 to 60psi
Accuracy: ±0.25% FSS BFSL
Barbed input port accepts 4.93mm (0.19in) tubing
Communication: serial I²C bus
Power supply: +3.3Vdc
LED power indicator
Click mikroBUS™ Gas and Pressure Sensor Boards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MikroElektronikaSensor Technology
Pressure Sensor
Featured Device
HSCMAND060PA3A3
Kit Classification
mikroBus Click Board
Kit Name
Manometer Click
Product details
Manometer click mikroBUS™
The Click accessory modules plug into the mikroBUS sockets in MikroElektronika microcontroller development boards. Manometer click features an HSCMAND060PA3A3 gas pressure sensor module.
HSCMAND060PA3A3 piezoresistive silicon absolute pressure sensor module
Calibrated and temperature compensated for offset, sensitivity and temperature effects
Pressure range: 0 to 60psi
Accuracy: ±0.25% FSS BFSL
Barbed input port accepts 4.93mm (0.19in) tubing
Communication: serial I²C bus
Power supply: +3.3Vdc
LED power indicator