Technical documents
Specifications
Brand
MikroElektronikaMemory Technology
Serial Flash
Kit Classification
Development Board
For Use With
MikroBUS
Featured Device
SST26VF064B
Kit Name
Flash 2 click
Product details
Flash 2 click mikroBUS™
The Flash 2 click is an add-on board for more Flash Memory to your target board microcontroller. The Microchip SST26VF064B is a 64Mbit Serial Quad I/O (SQI) Flash Memory, accessed through the SPI bus.
Flash Memory 64 Mbit
Page size: 256 Bytes
One-Time programmable 2 KByte secure ID
64 bit, factory pre-programmed identifier
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm
Click mikroBUS™ Memory Boards
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MikroElektronikaMemory Technology
Serial Flash
Kit Classification
Development Board
For Use With
MikroBUS
Featured Device
SST26VF064B
Kit Name
Flash 2 click
Product details
Flash 2 click mikroBUS™
The Flash 2 click is an add-on board for more Flash Memory to your target board microcontroller. The Microchip SST26VF064B is a 64Mbit Serial Quad I/O (SQI) Flash Memory, accessed through the SPI bus.
Flash Memory 64 Mbit
Page size: 256 Bytes
One-Time programmable 2 KByte secure ID
64 bit, factory pre-programmed identifier
3.3 V power supply on mikroBUS socket
Dimensions 28.6 x 25.4 mm