Technical documents
Specifications
Brand
MikroElektronikaInterface Type
SPI
Resolution
2 x 16pixels
Dimensions
53 x 20 x 9.1mm
Width
53mm
Height
20mm
Display Type
LCD
Series
MIKROE
Depth
9.1mm
Stock information temporarily unavailable.
P.O.A.
MikroElektronika MIKROE-2518 LCD Colour Display, 2 x 16pixels
1
P.O.A.
MikroElektronika MIKROE-2518 LCD Colour Display, 2 x 16pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MikroElektronikaInterface Type
SPI
Resolution
2 x 16pixels
Dimensions
53 x 20 x 9.1mm
Width
53mm
Height
20mm
Display Type
LCD
Series
MIKROE
Depth
9.1mm