MikroElektronika MIKROE-3902 TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 X 480pixels

RS Stock No.: 216-7468Brand: MikroElektronikaManufacturers Part No.: MIKROE-3902
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

7in

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

154.08 x 85.92mm

Display Matrix Technology

TFT

Graphics Array Type

WVGA

Stock information temporarily unavailable.

P.O.A.

MikroElektronika MIKROE-3902 TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 X 480pixels

P.O.A.

MikroElektronika MIKROE-3902 TFT TFT LCD Display / Touch Screen, 7in WVGA, 800 X 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

7in

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

154.08 x 85.92mm

Display Matrix Technology

TFT

Graphics Array Type

WVGA