MikroElektronika MIKROE-3905 TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 X 240pixels

RS Stock No.: 216-7472Brand: MikroElektronikaManufacturers Part No.: MIKROE-3905
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56mm

Display Matrix Technology

TFT

Graphics Array Type

QVGA

Stock information temporarily unavailable.

P.O.A.

MikroElektronika MIKROE-3905 TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 X 240pixels

P.O.A.

MikroElektronika MIKROE-3905 TFT TFT LCD Display / Touch Screen, 3.5in QVGA, 320 X 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

3.5in

Resolution

320 x 240pixels

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56mm

Display Matrix Technology

TFT

Graphics Array Type

QVGA