MikroElektronika MIKROE-607, mikromedia for PIC18F 2.8in TFT Color Display Development Board With PIC18F87J50 for

RS Stock No.: 791-6375Brand: MikroElektronikaManufacturers Part No.: MIKROE-607
brand-logo
View all in Display Development Tools

Technical documents

Specifications

Diagonal Display Size

2.8in

Display Technology

TFT Color Display

Kit Classification

Development Board

Featured Device

PIC18F87J50

Kit Name

mikromedia for PIC18F

For Use With

MicroProg

Country of Origin

Serbia

Product details

mikromedia for PIC18FJ

Mikromedia board featuring a Microchip PIC18F 8-bit microcontroller and a colour touchscreen LCD panel.

PIC18F87J50 48MHz 8-bit microcontroller, 128KB Flash memory, 3904Byte RAM
8MHz crystal oscillator
8Mbit SPI serial Flash memory
320 x 240 LCD TFT touchscreen display
USB Mini-B connector
Li-Polymer battery connector
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
ICD2/3 program/debug connector
mikroProg connector

Supplied with

User’s guide, schematic, DVD with documentation and examples, USB cable

Stock information temporarily unavailable.

P.O.A.

MikroElektronika MIKROE-607, mikromedia for PIC18F 2.8in TFT Color Display Development Board With PIC18F87J50 for

P.O.A.

MikroElektronika MIKROE-607, mikromedia for PIC18F 2.8in TFT Color Display Development Board With PIC18F87J50 for
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

2.8in

Display Technology

TFT Color Display

Kit Classification

Development Board

Featured Device

PIC18F87J50

Kit Name

mikromedia for PIC18F

For Use With

MicroProg

Country of Origin

Serbia

Product details

mikromedia for PIC18FJ

Mikromedia board featuring a Microchip PIC18F 8-bit microcontroller and a colour touchscreen LCD panel.

PIC18F87J50 48MHz 8-bit microcontroller, 128KB Flash memory, 3904Byte RAM
8MHz crystal oscillator
8Mbit SPI serial Flash memory
320 x 240 LCD TFT touchscreen display
USB Mini-B connector
Li-Polymer battery connector
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
ICD2/3 program/debug connector
mikroProg connector

Supplied with

User’s guide, schematic, DVD with documentation and examples, USB cable