MikronTec 150mm Stainless Steel Metric Ruler
RS Stock No.: 304-8780Brand: MikronTec

Technical documents
Specifications
Brand
MikronTecLength
150mm
Imperial or Metric
Metric
Material
Stainless Steel
Flexible
Yes
Folding
No
Country of Origin
Germany
Product details
Flexible rulers
Hardened spring band steel
Stainless
Grading: mm / 1/2 mm
Stock information temporarily unavailable.
P.O.A.
MikronTec 150mm Stainless Steel Metric Ruler
Calibration type
No Calibration
1
P.O.A.
MikronTec 150mm Stainless Steel Metric Ruler
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MikronTecLength
150mm
Imperial or Metric
Metric
Material
Stainless Steel
Flexible
Yes
Folding
No
Country of Origin
Germany
Product details
Flexible rulers
Hardened spring band steel
Stainless
Grading: mm / 1/2 mm