Technical documents
Specifications
Brand
MillerTorque Wrench Type
Click Torque Wrench
Torque Range
3.39Nm
Drive Shape
Open End
Drive Size
7/16 in
Overall Length
152 mm
Country of Origin
United States
Product details
Torque Wrench TW AH/IT
Angled head
F connector interface with factory preset torque setting
Audible clicking sound to indicate proper calibrated torque
High visibility yellow cushion grip body
Model number, torque inch-pounds and wrench size stamped on tool for easy identification
Wrenches work in tightening mode only
Tap port re-threader on end of tool body
Removable belt loop
Length: 165 mm
Weight: 182 g
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MillerTorque Wrench Type
Click Torque Wrench
Torque Range
3.39Nm
Drive Shape
Open End
Drive Size
7/16 in
Overall Length
152 mm
Country of Origin
United States
Product details
Torque Wrench TW AH/IT
Angled head
F connector interface with factory preset torque setting
Audible clicking sound to indicate proper calibrated torque
High visibility yellow cushion grip body
Model number, torque inch-pounds and wrench size stamped on tool for easy identification
Wrenches work in tightening mode only
Tap port re-threader on end of tool body
Removable belt loop
Length: 165 mm
Weight: 182 g