Technical documents
Specifications
Brand
Mini MotorPower Rating
20 W
AC Motor Type
Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
62 rpm
Gearhead Type
Worm
Shaft Diameter
9mm
Width
77.5mm
Current Rating
260 mA
Length
176mm
Maximum Output Torque
2.23 Nm
Dimensions
176 x 77.5 x 55.5 mm
Depth
55.5mm
Country of Origin
Italy
Product details
Series BC2000/T with Worm Gear
3Nm Max
AC Three Phase and Worm Gearbox
Stock information temporarily unavailable.
P.O.A.
Mini Motor Geared AC Geared Motor, 20 W, 3 Phase, 230 V, 400 V
1
P.O.A.
Mini Motor Geared AC Geared Motor, 20 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mini MotorPower Rating
20 W
AC Motor Type
Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
62 rpm
Gearhead Type
Worm
Shaft Diameter
9mm
Width
77.5mm
Current Rating
260 mA
Length
176mm
Maximum Output Torque
2.23 Nm
Dimensions
176 x 77.5 x 55.5 mm
Depth
55.5mm
Country of Origin
Italy
Product details
Series BC2000/T with Worm Gear
3Nm Max
