Mini Motor Induction Geared AC Geared Motor, 49 W, 3 Phase, 230 V, 400 V

RS Stock No.: 478-4875Brand: Mini MotorManufacturers Part No.: MC 244PT 40 B3
brand-logo
View all in AC Motors

Technical documents

Specifications

Power Rating

49 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

70 rpm

Gearhead Type

Worm

Width

99mm

Current Rating

520 mA

Length

193mm

Maximum Output Torque

4.8 Nm

Dimensions

193 x 99 x 58 mm

Depth

58mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox

Stock information temporarily unavailable.

P.O.A.

Mini Motor Induction Geared AC Geared Motor, 49 W, 3 Phase, 230 V, 400 V

P.O.A.

Mini Motor Induction Geared AC Geared Motor, 49 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

49 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

70 rpm

Gearhead Type

Worm

Width

99mm

Current Rating

520 mA

Length

193mm

Maximum Output Torque

4.8 Nm

Dimensions

193 x 99 x 58 mm

Depth

58mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox