Technical documents
Specifications
Brand
Mini MotorPower Rating
49 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
35 rpm
Gearhead Type
Worm
Width
81mm
Rotation
Reversible
Current Rating
300 mA, 520 mA
Maximum Output Torque
7.9 Nm
Length
191mm
Dimensions
191 x 81 x 60 mm
Depth
60mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max
AC Three Phase and Worm Gearbox
Stock information temporarily unavailable.
P.O.A.
Mini Motor Reversible Induction Geared AC Geared Motor, 49 W, 3 Phase, 230 V, 400 V
1
P.O.A.
Mini Motor Reversible Induction Geared AC Geared Motor, 49 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mini MotorPower Rating
49 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
35 rpm
Gearhead Type
Worm
Width
81mm
Rotation
Reversible
Current Rating
300 mA, 520 mA
Maximum Output Torque
7.9 Nm
Length
191mm
Dimensions
191 x 81 x 60 mm
Depth
60mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max