Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

RS Stock No.: 478-4904Brand: Mini MotorManufacturers Part No.: MC 440P3T 30 B3
brand-logo
View all in AC Motors

Technical documents

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

93 rpm

Gearhead Type

Worm

Width

99mm

Maximum Output Torque

9 Nm

Current Rating

900 mA

Length

251mm

Dimensions

251 x 99 x 58 mm

Depth

58mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox

Stock information temporarily unavailable.

P.O.A.

Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

P.O.A.

Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

93 rpm

Gearhead Type

Worm

Width

99mm

Maximum Output Torque

9 Nm

Current Rating

900 mA

Length

251mm

Dimensions

251 x 99 x 58 mm

Depth

58mm

Country of Origin

Italy

Product details

Series MC with Worm Gear

9Nm Max

AC Three Phase and Worm Gearbox