Mini Motor Shaft, 105mm Length

RS Stock No.: 510-5403Brand: Mini MotorManufacturers Part No.: PC 1X SHAFT B5
brand-logo
View all in Motor Accessories

Technical documents

Specifications

Accessory Type

Shaft

For Use With

Motor

Length

105mm

Country of Origin

Italy

Product details

PC Worm Shaft

Single shaft can be fitted with drive output on either side of motor.
Double shaft provides drive output on both sides of motor.
Keyed round output shaft supplied with keyways and mounting circlips.
Push fit into gearbox – No special tools needed.
Internal thread at the end of shaft for locating drive wheels or pulleys.

AC Three Phase and Worm Gearbox

Stock information temporarily unavailable.

P.O.A.

Mini Motor Shaft, 105mm Length

P.O.A.

Mini Motor Shaft, 105mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Shaft

For Use With

Motor

Length

105mm

Country of Origin

Italy

Product details

PC Worm Shaft

Single shaft can be fitted with drive output on either side of motor.
Double shaft provides drive output on both sides of motor.
Keyed round output shaft supplied with keyways and mounting circlips.
Push fit into gearbox – No special tools needed.
Internal thread at the end of shaft for locating drive wheels or pulleys.

AC Three Phase and Worm Gearbox