Technical documents
Specifications
Brand
Mini MotorPower Rating
290 W
Frequency Rating
50Hz
AC Motor Type
Geared
Supply Voltage
400 V
Phase
3
Output Speed
56 rpm
Number of Poles
2
Gearhead Type
Worm
Gear Ratio
50:1
Width
96mm
Maximum Output Torque
31.4 nm
Current Rating
1.56 A
Length
291mm
Dimensions
291 x 96 x 151 mm
Series
XCF
Depth
151mm
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Mini Motor XCF Geared AC Geared Motor, 290 W, 3 Phase, 2 Pole, 400 V
1
P.O.A.
Mini Motor XCF Geared AC Geared Motor, 290 W, 3 Phase, 2 Pole, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mini MotorPower Rating
290 W
Frequency Rating
50Hz
AC Motor Type
Geared
Supply Voltage
400 V
Phase
3
Output Speed
56 rpm
Number of Poles
2
Gearhead Type
Worm
Gear Ratio
50:1
Width
96mm
Maximum Output Torque
31.4 nm
Current Rating
1.56 A
Length
291mm
Dimensions
291 x 96 x 151 mm
Series
XCF
Depth
151mm
Country of Origin
Italy