Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
Alpha 2
Number of Inputs
6
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
4
Width
90mm
Mounting Type
DIN Rail
Display Included
Yes
Length
71.2mm
Depth
55mm
Maximum Operating Temperature
+55°C
Output Current
8 A
Programming Interface
AS-I
Minimum Operating Temperature
-25°C
Dimensions
71.2 x 90 x 55 mm
Country of Origin
Japan
Product details
Alpha process module
Small unit for small and cost-effective control applications
Programmable directly on the device or via software
Integrated control/display unit
Password protection
Up to 64 function in one program
All functions (timer, counter, analogue processing, calendar, clock, etc.) in one program
Either digital or analogue inputs can be used (0-10V, 8 Bit)
Ingress Protection IP20
35mm DIN Rail or direct mounting
Applications
Machine and appliance applications (Pumps, door control, special vehicle construction, marine equipment)
Building automation
Serial machines
Basic Functions
AND, OR, NOT, NAND, NOR, XOR, Positive/Negative edge analysis
Complex Boolean connections possible via formulae
Spec. Functions
Switch-on delay
Switch-off delay
Timer
Pulse relay
Counter
Digital timer (winter/daylight saving time)
Wiping relay
Limit value switch
Comb. switch on/off delay
Analogue processing (e.g. larger, smaller, equal)
Offset/Gain adaptation (24V devices)
Text/Variable display
2-point controller
Schmitt trigger
ALPHA accessories
Programmable software AL-PCS/WIN-EU easy-to-use SW for program creation, PC simulation and diagnosis. 5 languages.
PC cable AL-232 CAB Connection between Alpha control and PC (RS232)
Program module AL-EEPROM for copying and saving programs
Slave AL-ASI-BD field bus extension AS interface
ALPHA POWER 24-1.5 power supply 24V DC, 1.5A
Standards and approvals
UL, cUL
Industry IEC 1131.1, 2
Building technology EN 60730
EC EMV
Ship equipment DNV
Mitsubishi Alpha
The ALPHA has been designed to fill the void between such items as timers, relay modules that can handle simple tasks, and PLCs which are capable of handling complex operations. In many applications relating to security, building management or low level automation, such a device is required. In these circumstances all that is needed is a supervisory device which is adaptable and flexible to handle a wide range of tasks; the ALPHA has been designed to fulfil these needs. The programming of Alpha has been designed to be simple, without the need to have an in depth knowledge of equipment programming, and to make it easy to use.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
Alpha 2
Number of Inputs
6
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
4
Width
90mm
Mounting Type
DIN Rail
Display Included
Yes
Length
71.2mm
Depth
55mm
Maximum Operating Temperature
+55°C
Output Current
8 A
Programming Interface
AS-I
Minimum Operating Temperature
-25°C
Dimensions
71.2 x 90 x 55 mm
Country of Origin
Japan
Product details
Alpha process module
Small unit for small and cost-effective control applications
Programmable directly on the device or via software
Integrated control/display unit
Password protection
Up to 64 function in one program
All functions (timer, counter, analogue processing, calendar, clock, etc.) in one program
Either digital or analogue inputs can be used (0-10V, 8 Bit)
Ingress Protection IP20
35mm DIN Rail or direct mounting
Applications
Machine and appliance applications (Pumps, door control, special vehicle construction, marine equipment)
Building automation
Serial machines
Basic Functions
AND, OR, NOT, NAND, NOR, XOR, Positive/Negative edge analysis
Complex Boolean connections possible via formulae
Spec. Functions
Switch-on delay
Switch-off delay
Timer
Pulse relay
Counter
Digital timer (winter/daylight saving time)
Wiping relay
Limit value switch
Comb. switch on/off delay
Analogue processing (e.g. larger, smaller, equal)
Offset/Gain adaptation (24V devices)
Text/Variable display
2-point controller
Schmitt trigger
ALPHA accessories
Programmable software AL-PCS/WIN-EU easy-to-use SW for program creation, PC simulation and diagnosis. 5 languages.
PC cable AL-232 CAB Connection between Alpha control and PC (RS232)
Program module AL-EEPROM for copying and saving programs
Slave AL-ASI-BD field bus extension AS interface
ALPHA POWER 24-1.5 power supply 24V DC, 1.5A
Standards and approvals
UL, cUL
Industry IEC 1131.1, 2
Building technology EN 60730
EC EMV
Ship equipment DNV
Mitsubishi Alpha
The ALPHA has been designed to fill the void between such items as timers, relay modules that can handle simple tasks, and PLCs which are capable of handling complex operations. In many applications relating to security, building management or low level automation, such a device is required. In these circumstances all that is needed is a supervisory device which is adaptable and flexible to handle a wide range of tasks; the ALPHA has been designed to fulfil these needs. The programming of Alpha has been designed to be simple, without the need to have an in depth knowledge of equipment programming, and to make it easy to use.