Mitsubishi Electric FX2N Series Series PLC I/O Module for Use with FX2N Series

RS Stock No.: 320-9143Brand: Mitsubishi ElectricManufacturers Part No.: FX2N-48ER-ES/UL
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC I/O Module

Series

FX2N Series

Number of Inputs

24

Number of Outputs

24

For Use With

FX2N Series

Dimensions

90 x 150 x 87 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Electric FX2N Series Series PLC I/O Module for Use with FX2N Series

P.O.A.

Mitsubishi Electric FX2N Series Series PLC I/O Module for Use with FX2N Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

PLC I/O Module

Series

FX2N Series

Number of Inputs

24

Number of Outputs

24

For Use With

FX2N Series

Dimensions

90 x 150 x 87 mm

Country of Origin

Japan