Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 14-Input, Sink, Source Input

RS Stock No.: 705-4931Brand: Mitsubishi ElectricManufacturers Part No.: FX3G-24MR/DSDistrelec Article No.: 11048626
brand-logo

Technical documents

Specifications

Manufacturer Series

FX3G

Number of Inputs

14

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

10

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Distrelec Product Id

11048626

Country of Origin

Japan

Product details

FX3G CPU Base Units

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 14-Input, Sink, Source Input

P.O.A.

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 14-Input, Sink, Source Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

FX3G

Number of Inputs

14

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

10

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

Distrelec Product Id

11048626

Country of Origin

Japan

Product details

FX3G CPU Base Units