Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3
Product Range
FX3G Series, FX3GE Series
Display Type
STN LCD
Manufacturer Part No.
FX3G-5DM
Backlighting
Yes
Depth
12mm
Kit Included
Yes
Length
49.4mm
Width
51.2mm
Display Colour
Monochrome
Supply Voltage
5 V dc
Dimensions
49.4 x 51.2 x 12 mm
Country of Origin
Japan
Product details
Accessories for FX3G PLCs
Accessories can be used with all FX3G series PLCs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3
Product Range
FX3G Series, FX3GE Series
Display Type
STN LCD
Manufacturer Part No.
FX3G-5DM
Backlighting
Yes
Depth
12mm
Kit Included
Yes
Length
49.4mm
Width
51.2mm
Display Colour
Monochrome
Supply Voltage
5 V dc
Dimensions
49.4 x 51.2 x 12 mm
Country of Origin
Japan
Product details
Accessories for FX3G PLCs
Accessories can be used with all FX3G series PLCs.