Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3GE
Number of Inputs
14
Output Type
Relay
For Use With
FX3 Series
Input Type
DC
Number of Outputs
10
Voltage Category
100 → 240 V ac
Network Type
ModBus
Memory
32000 Steps
Number of Communication Ports
3
Output Current
4 → 20 mA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
175 x 86 x 90 mm
Communication Port Type
Ethernet, RS422, USB
Display Included
Yes
Program Capacity
32000 Steps
Depth
90mm
Length
175mm
Width
86mm
Mounting Type
Wall Mount
Programming Language Used
Instruction List, SFC, Step Ladder
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3GE
Number of Inputs
14
Output Type
Relay
For Use With
FX3 Series
Input Type
DC
Number of Outputs
10
Voltage Category
100 → 240 V ac
Network Type
ModBus
Memory
32000 Steps
Number of Communication Ports
3
Output Current
4 → 20 mA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
0°C
Dimensions
175 x 86 x 90 mm
Communication Port Type
Ethernet, RS422, USB
Display Included
Yes
Program Capacity
32000 Steps
Depth
90mm
Length
175mm
Width
86mm
Mounting Type
Wall Mount
Programming Language Used
Instruction List, SFC, Step Ladder
Country of Origin
Japan