Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3S
Number of Inputs
6
Output Type
Relay, Transistor
For Use With
FX3 Series
Input Type
DC
Number of Outputs
4
Voltage Category
100 → 240 V ac
Network Type
Ethernet, ModBus
Memory
4000 Steps
Minimum Operating Temperature
0°C
Dimensions
60 x 75 x 90 mm
Communication Port Type
RS422, USB
Program Capacity
4000 Steps
Depth
90mm
Length
60mm
Width
75mm
Mounting Type
Wall Mount
Programming Language Used
Instruction List, SFC, Step Ladder
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX3S
Number of Inputs
6
Output Type
Relay, Transistor
For Use With
FX3 Series
Input Type
DC
Number of Outputs
4
Voltage Category
100 → 240 V ac
Network Type
Ethernet, ModBus
Memory
4000 Steps
Minimum Operating Temperature
0°C
Dimensions
60 x 75 x 90 mm
Communication Port Type
RS422, USB
Program Capacity
4000 Steps
Depth
90mm
Length
60mm
Width
75mm
Mounting Type
Wall Mount
Programming Language Used
Instruction List, SFC, Step Ladder
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Country of Origin
Japan