Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Output Type
Analogue
Number of Outputs
4
For Use With
MELSEC FX Series
Output Current
0 → 20 mA
Maximum Operating Temperature
+55°C
Dimensions
90 x 55 x 87 mm
Country of Origin
Japan
Product details
Analogue I/O Adaptors- left hand mounting
Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3 PLC's only.
4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Output Type
Analogue
Number of Outputs
4
For Use With
MELSEC FX Series
Output Current
0 → 20 mA
Maximum Operating Temperature
+55°C
Dimensions
90 x 55 x 87 mm
Country of Origin
Japan
Product details
Analogue I/O Adaptors- left hand mounting
Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3 PLC's only.
4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs