Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
G4
Number of Inputs
16
Input Type
Sink, Source
For Use With
FX5U CPU Module, FX5UC CPU Module
Supply Voltage
5 V dc, 24 V dc
Mounting Type
Panel Mount
Dimensions
40 x 90 x 83 mm
Country of Origin
Japan
Product details
FX5 - Unpowered I/O Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Digital Expansion Modules
Unpowered version (power supply from the CPU module)
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations
Mitsubishi FX5U
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
G4
Number of Inputs
16
Input Type
Sink, Source
For Use With
FX5U CPU Module, FX5UC CPU Module
Supply Voltage
5 V dc, 24 V dc
Mounting Type
Panel Mount
Dimensions
40 x 90 x 83 mm
Country of Origin
Japan
Product details
FX5 - Unpowered I/O Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5 Digital Expansion Modules
Unpowered version (power supply from the CPU module)
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations