Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
Analogue Input Module
Input Type
Analogue
Number of Inputs
8
Output Type
Digital
Number of Outputs
8
For Use With
FX5U CPU Module, FX5UC CPU Module
Supply Voltage
24 V dc
Output Current
100 mA
Mounting Type
DIN Rail
Application
Industrial
Maximum Operating Temperature
+1600°C
Dimensions
50 x 102.2 x 90 mm
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
Analogue Input Module
Input Type
Analogue
Number of Inputs
8
Output Type
Digital
Number of Outputs
8
For Use With
FX5U CPU Module, FX5UC CPU Module
Supply Voltage
24 V dc
Output Current
100 mA
Mounting Type
DIN Rail
Application
Industrial
Maximum Operating Temperature
+1600°C
Dimensions
50 x 102.2 x 90 mm
Country of Origin
Japan