Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC, Relay, Transistor Output,

Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX5U
Number of Inputs
16
Output Type
Relay, Transistor
For Use With
MELSEC IQ-F Series IQ Platform-Compatible PLC
Input Type
Sink, Source
Voltage Category
100 → 240 V ac
Number of Outputs
16
Network Type
Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication
Dimensions
150 x 90 x 83 mm
Standards Met
CE, cULus Listed
Communication Port Type
Ethernet, RS485
Program Capacity
64 k steps
Depth
83mm
Memory
120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps
Programming Interface
RJ45 Connector (Ethernet Communication)
Minimum Operating Temperature
0°C
Length
150mm
Width
90mm
Mounting Type
Panel Mount
Programming Language Used
FBD, Ladder Diagram, ST
Number of Communication Ports
2
Maximum Operating Temperature
+55°C
Distrelec Product Id
30402443
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
FX5U
Number of Inputs
16
Output Type
Relay, Transistor
For Use With
MELSEC IQ-F Series IQ Platform-Compatible PLC
Input Type
Sink, Source
Voltage Category
100 → 240 V ac
Number of Outputs
16
Network Type
Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication
Dimensions
150 x 90 x 83 mm
Standards Met
CE, cULus Listed
Communication Port Type
Ethernet, RS485
Program Capacity
64 k steps
Depth
83mm
Memory
120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps
Programming Interface
RJ45 Connector (Ethernet Communication)
Minimum Operating Temperature
0°C
Length
150mm
Width
90mm
Mounting Type
Panel Mount
Programming Language Used
FBD, Ladder Diagram, ST
Number of Communication Ports
2
Maximum Operating Temperature
+55°C
Distrelec Product Id
30402443
Country of Origin
Japan