Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
MELSEC iQ-F
Number of Inputs
16
Output Type
Analogue
For Use With
FX5 Expansion Adapter, FX5 Extension Module
Input Type
Analogue
Number of Outputs
16
Voltage Category
5 V dc, 24 V dc
Length
150mm
Width
90mm
Mounting Type
Desktop
Programming Language Used
Function Block Diagram/Ladder Language (FBD/LD), Ladder Diagram (LD), Structured Text (ST)
Number of Communication Ports
2
Output Current
480 mA, 900 mA
Dimensions
150 x 90 x 83 mm
Maximum Operating Temperature
+55°C
Communication Port Type
RS232C, RS485
Memory
120 (Device/Label Memory) kB, 128 (Program Capacity) kB, 4 (SD Memory Card) GB, 5 (Data Memory/Standard ROM) MB
Display Included
Yes
Programming Interface
Computer
Program Capacity
128 kB
Depth
83mm
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
FX5U - CPU Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3
Mitsubishi FX5U
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricManufacturer Series
MELSEC iQ-F
Number of Inputs
16
Output Type
Analogue
For Use With
FX5 Expansion Adapter, FX5 Extension Module
Input Type
Analogue
Number of Outputs
16
Voltage Category
5 V dc, 24 V dc
Length
150mm
Width
90mm
Mounting Type
Desktop
Programming Language Used
Function Block Diagram/Ladder Language (FBD/LD), Ladder Diagram (LD), Structured Text (ST)
Number of Communication Ports
2
Output Current
480 mA, 900 mA
Dimensions
150 x 90 x 83 mm
Maximum Operating Temperature
+55°C
Communication Port Type
RS232C, RS485
Memory
120 (Device/Label Memory) kB, 128 (Program Capacity) kB, 4 (SD Memory Card) GB, 5 (Data Memory/Standard ROM) MB
Display Included
Yes
Programming Interface
Computer
Program Capacity
128 kB
Depth
83mm
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
FX5U - CPU Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3