Mitsubishi GT21 Series GOT Touch Screen HMI - 3.8 in, TFT LCD Display

RS Stock No.: 901-6209Brand: Mitsubishi ElectricManufacturers Part No.: GT2103-PMBLSDistrelec Article No.: 30402445
brand-logo
View all in HMI Displays

Technical documents

Specifications

Manufacturer Series

GT21

Product Range

GOT

Display Type

TFT LCD

Manufacturer Part No.

GT2103-PMBLS

Number of Ports

4

Port Type

Ethernet, RS-232, RS-422/485, USB

Processor Type

PLC

Processor Speed

1GHz

Onboard Memory

3 MB

Backlighting

Yes

Display Size

3.8 in

IP Rating

IP2X, IP67F

Minimum Operating Temperature

0 (Horizontal) °C, 0 (Vertical) °C

Dimensions

113 x 74 x 32 mm

Depth

32mm

Length

113mm

Width

74mm

Display Colour

Monochrome

Supply Voltage

5 V

Maximum Operating Temperature

+50 (Vertical) °C, +55 (Horizontal) °C

Country of Origin

Japan

P.O.A.

Mitsubishi GT21 Series GOT Touch Screen HMI - 3.8 in, TFT LCD Display

P.O.A.

Mitsubishi GT21 Series GOT Touch Screen HMI - 3.8 in, TFT LCD Display

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Manufacturer Series

GT21

Product Range

GOT

Display Type

TFT LCD

Manufacturer Part No.

GT2103-PMBLS

Number of Ports

4

Port Type

Ethernet, RS-232, RS-422/485, USB

Processor Type

PLC

Processor Speed

1GHz

Onboard Memory

3 MB

Backlighting

Yes

Display Size

3.8 in

IP Rating

IP2X, IP67F

Minimum Operating Temperature

0 (Horizontal) °C, 0 (Vertical) °C

Dimensions

113 x 74 x 32 mm

Depth

32mm

Length

113mm

Width

74mm

Display Colour

Monochrome

Supply Voltage

5 V

Maximum Operating Temperature

+50 (Vertical) °C, +55 (Horizontal) °C

Country of Origin

Japan