Mitsubishi Electric Q63 Series PLC Power Supply for Use with MELSEC Q Series

Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC Power Supply
Series
Q63
For Use With
MELSEC Q Series
Output Current
6 A
Dimensions
55.2 x 98 x 90 mm
Country of Origin
Japan
Product details
Power Supply Module, 24Vdc Input
This DC input power supply unit is designed to provide 5Vdc necessary for Q series modules. Once plugged into the backplane, all Q series modules on the same backplane will be powered from this unit.
Built-in error relay for diagnosis outside the control cabinet
Wide range of input from 15.6 to 31.2Vac
Large 6A capacity allows systems to be constructed with a single power supply unit
Over current protection included
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC Power Supply
Series
Q63
For Use With
MELSEC Q Series
Output Current
6 A
Dimensions
55.2 x 98 x 90 mm
Country of Origin
Japan
Product details
Power Supply Module, 24Vdc Input
This DC input power supply unit is designed to provide 5Vdc necessary for Q series modules. Once plugged into the backplane, all Q series modules on the same backplane will be powered from this unit.
Built-in error relay for diagnosis outside the control cabinet
Wide range of input from 15.6 to 31.2Vac
Large 6A capacity allows systems to be constructed with a single power supply unit
Over current protection included