Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
MELSEC Q
Input Type
Analogue
Number of Inputs
4 (Channel)
Number of Outputs
4
For Use With
MELSEC Q Series
Dimensions
98 x 27.4 x 90 mm
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Analogue
1
P.O.A.
Mitsubishi Electric MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Analogue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
MELSEC Q
Input Type
Analogue
Number of Inputs
4 (Channel)
Number of Outputs
4
For Use With
MELSEC Q Series
Dimensions
98 x 27.4 x 90 mm
Country of Origin
Japan