Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital

RS Stock No.: 455-6923Brand: Mitsubishi ElectricManufacturers Part No.: QX10
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC Q

Input Type

Digital

Number of Inputs

16

For Use With

MELSEC Q Series

Maximum Operating Temperature

+55°C

Dimensions

98 x 27.4 x 90 mm

Country of Origin

Japan

Product details

Digital Input Module 16 x 110Vac Inputs – QX10

16 digital input channels rated at 110Vac in a single Q Series Slot
Equipped with screw terminals for direct connection input wiring

Mitsubishi Q Series Digital & Analogue I/O Modules

The Q series is a modular system; if the application demands more input units you simply add more to the system. In this way it is easy to add input signal capacity.

Stock information temporarily unavailable.

P.O.A.

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital

P.O.A.

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC Q

Input Type

Digital

Number of Inputs

16

For Use With

MELSEC Q Series

Maximum Operating Temperature

+55°C

Dimensions

98 x 27.4 x 90 mm

Country of Origin

Japan

Product details

Digital Input Module 16 x 110Vac Inputs – QX10

16 digital input channels rated at 110Vac in a single Q Series Slot
Equipped with screw terminals for direct connection input wiring

Mitsubishi Q Series Digital & Analogue I/O Modules

The Q series is a modular system; if the application demands more input units you simply add more to the system. In this way it is easy to add input signal capacity.