Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital, Relay

RS Stock No.: 455-6939Brand: Mitsubishi ElectricManufacturers Part No.: QY10Distrelec Article No.: 30401099
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC Q

Output Type

Digital, Relay

Number of Outputs

16

For Use With

MELSEC Q Series

Maximum Operating Temperature

+55°C

Dimensions

98 x 27.4 x 90 mm

Distrelec Product Id

30401099

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital, Relay

P.O.A.

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Digital, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC Q

Output Type

Digital, Relay

Number of Outputs

16

For Use With

MELSEC Q Series

Maximum Operating Temperature

+55°C

Dimensions

98 x 27.4 x 90 mm

Distrelec Product Id

30401099

Country of Origin

Japan